Blowers and Fans
OD1225-12LB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 70CFM 25dB 120 X 120 X 25mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
OD1225-12LB
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Line Current (A)
0.2
Power Rating (W)
2.4
Typical Speed (r/min)
1900
Maximum Airflow (CFM)
70
Maximum Static Pressure
0.15inH2O
Noise Level (dB)
25
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
154.221
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25
Special Features
Low Speed

