Arrow Electronic Components Online
OCEVKUNIVV2.02023|TEKNIQUE|simage
OCEVKUNIVV2.02023|TEKNIQUE|limage
Embedded System Development Boards and Kits

OC-EVK-UNIV-V2.0 [2023]

System on Module - SOM Evaluation Kit Yocto Linux

Teknique Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Kit
  • Supported Device Technology
    System on Module - SOM
  • USB
    1
  • RS232
    2
  • Ethernet
    1
  • I2C
    1
  • Display Interface
    DSI/HDMI/MIPI
  • Display Type
    LED
  • Operating Systems
    Yocto Linux
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Linux
    Yocto Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources