Arrow Electronic Components Online
OBMD3QH2B01|FORMERIC|simage
OBMD3QH2B01|FORMERIC|limage
Fiber Optic Transceivers

OBM-D3QH2-B01

TX Optical Fiber 10.3125Gbps

Formerica Optoelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Type
    TX
  • Fiber Mode
    Multi Mode
  • Connector Type
    MPO
  • Maximum Data Rate
    10.3125Gbps
  • Peak Wavelength (nm)
    850/860(Max)
  • Average Optical Output Power (dBm)
    -7.6 to 2.4
  • Minimum Operating Supply Voltage (V)
    3.1|4.75
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.5|5.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    18
  • Package Width
    68
  • Package Length
    89.25
Order Quantity

Documentation and Resources

Datasheets
Design resources