Arrow Electronic Components Online
OBMB3BH2E01|FORMERIC|simage
OBMB3BH2E01|FORMERIC|limage
Fiber Optic Transceivers

OBM-B3BH2-E01

TX Optical Fiber 1.25Gbps

Formerica Optoelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Type
    TX
  • Emitter Type
    Laser
  • Fiber Mode
    Multi Mode
  • Connector Type
    LC
  • Maximum Data Rate
    1.25Gbps
  • Peak Wavelength (nm)
    850
  • Average Optical Output Power (dBm)
    -9.5 to -4
  • Minimum Operating Supply Voltage (V)
    3.1|4.75
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.5|5.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    14.5
  • Package Width
    68
  • Package Length
    95.7
Order Quantity

Documentation and Resources

Datasheets
Design resources