Arrow Electronic Components Online
OARS1R050FLF|IRC|simage
OARS1R050FLF|IRC|limage
Resistor Fixed Single-Surface Mount

OARS1R050FLF

Res Metal Alloy 0.05 Ohm 1% 2W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200

TT Electronics / IRC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    50m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    2
  • Technology
    Metal Alloy
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    160
  • Temperature Coefficient (ppm/°C)
    ±40
  • Temperature Range @ Derated Power (°C)
    70 to 225
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Bare Metal
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.18
  • Product Depth (mm)
    3.18
  • Product Height (mm)
    3.05
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources