Resistor Fixed Single-Through Hole
OAR5R005FLF
Res Metal Film 0.005 Ohm 1% 5W ±20ppm/°C Bare Metal RDL Box
TT Electronics / Welwyn ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
5m
Tolerance
1%
Power Rating (W)
5
Technology
Metal Film
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±20
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Bare Metal
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
20.32
Termination Forming
Not Formed
Packaging
Box
Product Length (mm)
21.97
Product Depth (mm)
1.65
Product Height (mm)
22.4
Lead Diameter (mm)
1.02
Lead Length (mm)
3.18
Length Tolerance (mm)
+1.02|-0.51
Depth Tolerance (mm)
+0.25|-0.13
Mounting
Through Hole

