Arrow Electronic Components Online
OAR5R005FLF|IRC|simage
OAR5R005FLF|IRC|limage
Resistor Fixed Single-Through Hole

OAR-5_R005_F_LF

Res Metal Film 0.005 Ohm 1% 5W ±20ppm/°C Bare Metal RDL Box

TT Electronics / IRC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5m
  • Tolerance
    1%
  • Power Rating (W)
    5
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±20
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Bare Metal
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    20.32
  • Termination Forming
    Not Formed
  • Packaging
    Box
  • Product Length (mm)
    21.97
  • Product Depth (mm)
    1.65
  • Product Height (mm)
    22.4
  • Lead Diameter (mm)
    1.02
  • Lead Length (mm)
    3.18
  • Length Tolerance (mm)
    -0.51|+1.02
  • Depth Tolerance (mm)
    -0.13|+0.25
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources