Resistor Fixed Single-Through Hole
OAR3R100FLF
Res Metal Film 0.1 Ohm 1% 3W ±30ppm/°C Bare Metal RDL
TT Electronics / Welwyn ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
100m
Tolerance
1%
Power Rating (W)
3
Technology
Metal Film
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±30
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Bare Metal
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
15.24
Termination Forming
Not Formed
Product Length (mm)
16.89
Product Depth (mm)
1.65
Product Height (mm)
23.4
Lead Diameter (mm)
1.02
Lead Length (mm)
3.18
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

