Arrow Electronic Components Online
OAR3R050FLF|WELWYN|simage
OAR3R050FLF|WELWYN|limage
Resistor Fixed Single-Through Hole

OAR3R050FLF

Res Metal Film 0.05 Ohm 1% 3W ±30ppm/°C Bare Metal RDL Box

TT Electronics / Welwyn Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    50m
  • Tolerance
    1%
  • Power Rating (W)
    3
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±30
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Bare Metal
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    15.24
  • Termination Forming
    Not Formed
  • Packaging
    Box
  • Product Length (mm)
    16.89
  • Product Depth (mm)
    1.65
  • Product Height (mm)
    23.4
  • Lead Diameter (mm)
    1.02
  • Lead Length (mm)
    3.18
  • Length Tolerance (mm)
    +1.02|-0.51
  • Depth Tolerance (mm)
    +0.25|-0.13
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources