Arrow Electronic Components Online
OAB908AN2212|ORIONFAN|simage
OAB908AN2212|ORIONFAN|limage
Blowers and Fans

OAB908AN-22-1/2

AC Blower Ball Bearing 220V 65W/45W 50Hz/60Hz 3100RPM/2400RPM 100CFM/75CFM 68dB/55dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 240
  • Power Rating (W)
    80|65
  • Typical Speed (r/min)
    3100|2400
  • Maximum Airflow (CFM)
    100|75
  • Maximum Pressure
    1.8inH2O|1.4inH2O
  • Noise Level (dB)
    68|55
  • Bearings
    Ball
  • Size (Metric) (mm)
    183 X 189.8 X 70
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    183
  • Product Depth (Metric) (mm)
    189.8
  • Product Height (Metric) (mm)
    70

Documentation and Resources

Datasheets
Design resources