Blowers and Fans
OAB908AN-11-1/2
AC Blower Ball Bearing 120V 65W/45W 50Hz/60Hz 3100RPM/2400RPM 100CFM/75CFM 68dB/55dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Category
AC Blower
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 125
Power Rating (W)
65|45
Typical Speed (r/min)
3100|2400
Maximum Airflow (CFM)
100|75
Maximum Static Pressure
1.8inH2O|1.4inH2O
Noise Level (dB)
68|55
Bearing Type
Ball
Size (Metric) (mm)
183 X 189.8 X 70
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
183
Product Depth (Metric) (mm)
189.8
Product Height (Metric) (mm)
70
Order Quantity

