Arrow Electronic Components Online
OAB360221|ORIONFAN|simage
OAB360221|ORIONFAN|limage
Blowers and Fans

OAB360-22-1

AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 250V 1410CFM/1645CFM 68dB/73dB 360 X 172.3mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 250
  • Maximum Locked Rotor Current (A)
    2|1.9
  • Line Current (A)
    0.9|1.2
  • Power Rating (W)
    190|265
  • Typical Speed (r/min)
    1400|1600
  • Maximum Airflow (CFM)
    1410/1645
  • Maximum Pressure
    1.6inH2O|2.2inH2O
  • Noise Level (dB)
    68/73
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    360 X 172.3
  • Mounting
    Flange Mount
  • Protection
    IP55|Thermal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    11.5
  • Product Diameter (Metric) (mm)
    360
  • Product Height (Metric) (mm)
    172.3

Documentation and Resources

Datasheets
Design resources