Blowers and Fans
OAB190-22-1
AC Motorized Impeller Centrifugal Ball Bearing 230V 207V to 253V 355CFM/370CFM 60dB/63dB 190 X 70mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Type
Centrifugal
Category
AC Motorized Impeller
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
207 to 253
Maximum Locked Rotor Current (A)
0.43|0.45
Line Current (A)
0.23|0.3
Power Rating (W)
57|72
Typical Speed (r/min)
2500|2700
Maximum Airflow (CFM)
355|370
Maximum Static Pressure
1inH2O|1.2inH2O
Noise Level (dB)
63|60
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
190 X 70
Mounting
Flange Mount
Protection
IP55|Thermal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Product Diameter (Metric) (mm)
190
Product Height (Metric) (mm)
70

