Arrow Electronic Components Online
OAB13372221WB|ORIONFAN|simage
OAB13372221WB|ORIONFAN|limage
Blowers and Fans

OAB13372-22-1WB

AC Motorized Impeller Centrifugal Ball Bearing 230V 165CFM/188CFM 56dB/60dB 132.6 X 72.5mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Maximum Locked Rotor Current (A)
    0.39|0.34
  • Line Current (A)
    0.24|0.21
  • Power Rating (W)
    40|39
  • Typical Speed (r/min)
    2780|3200
  • Maximum Airflow (CFM)
    165|188
  • Maximum Pressure
    0.65inH2O|0.88inH2O
  • Noise Level (dB)
    56|60
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    132.6 X 72.5
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    907.18
  • Product Diameter (Metric) (mm)
    132.6
  • Product Height (Metric) (mm)
    72.5

Documentation and Resources

Datasheets
Design resources