Arrow Electronic Components Online
OA938AP112WB1855|ORIONFAN|limage
OA938AP112WB1855|ORIONFAN|simage
Blowers and Fans

OA938AP-11-2WB1855

AC Fan Axial Ball Bearing 115V 100V to 120V 36CFM/42CFM 33dB 92 X 92 X 38mm Middle Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 120
  • Power Rating (W)
    13|11
  • Typical Speed (r/min)
    2350|2600
  • Maximum Airflow (CFM)
    36|42
  • Maximum Static Pressure
    0.14inH2O|0.16inH2O
  • Noise Level (dB)
    33
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 38
  • Mounting
    Flange Mount
  • Protection
    IP55
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    38
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources