Blowers and Fans
OA92AP-22-2TB
AC Fan Axial Ball Bearing 230V 160V to 260V 27CFM 22dB 92 X 92 X 26mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
160 to 260
Power Rating (W)
10
Typical Speed (r/min)
2300
Maximum Airflow (CFM)
27
Maximum Pressure
0.14inH2O
Noise Level (dB)
22
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 26
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
26
Special Features
Middle Speed

