Arrow Electronic Components Online
OA92AP11221WB|ORIONFAN|simage
OA92AP11221WB|ORIONFAN|limage
Blowers and Fans

OA92AP-11/22-1WB

AC Fan Axial Ball Bearing 115V/230V 80V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115|230
  • Input Voltage Range (V)
    80 to 260
  • Power Rating (W)
    13
  • Typical Speed (r/min)
    3000
  • Maximum Airflow (CFM)
    35
  • Maximum Pressure
    0.2inH2O
  • Noise Level (dB)
    30
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 26
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    26
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources