Blowers and Fans
OA80AP-22-3TB1855
AC Fan Axial Ball Bearing 230V 200V to 245V 18CFM/21CFM 20.8dB/23.1dB 80 X 80 X 38mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 245
Power Rating (W)
8|6
Typical Speed (r/min)
1700|1875
Maximum Airflow (CFM)
18|21
Maximum Static Pressure
0.07inH2O|0.08inH2O
Noise Level (dB)
20.8|23.1
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Protection
IP55
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
Low Speed

