Arrow Electronic Components Online
OA80AP222TB1855|ORIONFAN|simage
OA80AP222TB1855|ORIONFAN|limage
Blowers and Fans

OA80AP-22-2TB1855

AC Fan Axial Ball Bearing 230V 200V to 245V 23CFM/26CFM 28.6dB/30.4dB 80 X 80 X 38mm Middle Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 245
  • Power Rating (W)
    12|10
  • Typical Speed (r/min)
    2175|2450
  • Maximum Airflow (CFM)
    23|26
  • Maximum Pressure
    0.12inH2O|0.14inH2O
  • Noise Level (dB)
    28.6|30.4
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 38
  • Mounting
    Flange Mount
  • Protection
    IP55
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    38
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources