Blowers and Fans
OA80AP-11/22-3WB
AC Fan Axial Ball Bearing 115V/230V 80V to 260V 17CFM 18dB 80 X 80 X 38mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115|230
Input Voltage Range (V)
80 to 260
Power Rating (W)
5
Typical Speed (r/min)
1600
Maximum Airflow (CFM)
17
Maximum Pressure
0.1inH2O
Noise Level (dB)
18
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
Low Speed

