Blowers and Fans
OA80AP-11/22-1WB
AC Fan Axial Ball Bearing 115V/230V 80V to 260V 31CFM 29dB 80 X 80 X 38mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115|230
Input Voltage Range (V)
80 to 260
Power Rating (W)
12
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
31
Maximum Pressure
0.24inH2O
Noise Level (dB)
29
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
High Speed

