Blowers and Fans
OA80AP-11-2TB
AC Fan Axial Ball Bearing 115V 100V to 125V 21CFM/23CFM 24.1dB/26.3dB 80 X 80 X 38mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 125
Power Rating (W)
11|9
Typical Speed (r/min)
2100|2375
Maximum Airflow (CFM)
21|23
Maximum Pressure
0.12inH2O to 0.16inH2O
Noise Level (dB)
24.1|26.3
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
Middle Speed

