Arrow Electronic Components Online
OA60ECUR1WBIP68A|ORIONFAN|simage
OA60ECUR1WBIP68A|ORIONFAN|limage
Blowers and Fans

OA60EC-UR-1WBIP68A

AC Fan Axial Ball Bearing 115V/230V 95V to 265V 19.5CFM 31dB 60 X 60 X 25mm Box

ORION FANS
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115|230
  • Input Voltage Range (V)
    95 to 265
  • Maximum Locked Rotor Current (A)
    0.09|0.05
  • Power Rating (W)
    2.1|2.4
  • Typical Speed (r/min)
    3950
  • Maximum Airflow (CFM)
    19.5
  • Maximum Pressure
    0.17inH2O
  • Noise Level (dB)
    31
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 25
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Box
  • Product Weight (g)
    63.5
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    25

Documentation and Resources

Datasheets
Design resources