Arrow Electronic Components Online
OA602S|ORIONFAN|simage
OA602S|ORIONFAN|limage
Blowers and Fans

OA602S

AC Fan Axial 230V 660CFM

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Maximum Airflow (CFM)
    660
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources