Arrow Electronic Components Online
OA600ST230|ORIONFAN|simage
OA600ST230|ORIONFAN|limage
ブロワーとファン

OA600ST-230

AC Fan Axial Ball Bearing 230V 620CFM 56dB

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    90
  • Typical Speed (r/min)
    3000
  • Maximum Airflow (CFM)
    620
  • Noise Level (dB)
    56
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
Order Quantity

Documentation and Resources

Datasheets
Design resources