Arrow Electronic Components Online
OA471512TB|ORIONFAN|simage
OA471512TB|ORIONFAN|limage
Blowers and Fans

OA4715-12TB

AC Fan Ball Bearing 120V 0.3A 24W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Line Current (A)
    0.3
  • Power Rating (W)
    29|24
  • Typical Speed (r/min)
    2575|2980
  • Maximum Airflow (CFM)
    96.7|110
  • Maximum Static Pressure
    0.29inH2O|0.37inH2O
  • Noise Level (dB)
    40.4|44.2
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources