Blowers and Fans
OA300ST-12004
AC Fan Ball Bearing 120V 1600RPM to 2500RPM 190CFM to 300CFM Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Category
AC Fan
Maximum Voltage Rating (V)
120
Typical Speed (r/min)
1600 to 2500
Maximum Airflow (CFM)
190 to 300
Bearing Type
Ball
Mounting
Flange Mount
Product Length (Metric) (mm)
432
Product Depth (Metric) (mm)
203
Product Height (Metric) (mm)
44.5

