Blowers and Fans
OA280LFGS111T
AC Fan Axial Ball Bearing 115V 100V to 125V 1090CFM/1130CFM 68dB/70dB 280 X 280 X 85mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 125
Power Rating (W)
112|148
Typical Speed (r/min)
2550|2700
Maximum Airflow (CFM)
1090|1130
Maximum Pressure
0.78inH2O|0.65inH2O
Noise Level (dB)
68|70
Bearings
Ball
Shape
Square
Size (Metric) (mm)
280 X 280 X 85
Mounting
Flange Mount
Protection
Thermal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
280
Product Depth (Metric) (mm)
280
Product Height (Metric) (mm)
85

