Arrow Electronic Components Online
OA280LFGH221T|ORIONFAN|simage
OA280LFGH221T|ORIONFAN|limage
Blowers and Fans

OA280LFGH221T

AC Fan Axial Ball Bearing 230V 200V to 240V 1090CFM/1130CFM 68dB/70dB 280 X 280 X 85mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 240
  • Power Rating (W)
    119|158
  • Typical Speed (r/min)
    2550|2700
  • Maximum Airflow (CFM)
    1090|1130
  • Maximum Pressure
    0.78inH2O|0.65inH2O
  • Noise Level (dB)
    68|70
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    280 X 280 X 85
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    280
  • Product Depth (Metric) (mm)
    280
  • Product Height (Metric) (mm)
    85

Documentation and Resources

Datasheets
Design resources