Arrow Electronic Components Online
OA280AN221TB18|ORIONFAN|simage
OA280AN221TB18|ORIONFAN|limage
Blowers and Fans

OA280AN-22-1TB18

AC Fan Ball Bearing 230V 158W 50Hz/60Hz 2700RPM 1130CFM 70dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 240
  • Line Current (A)
    0.59|0.82
  • Power Rating (W)
    119|158
  • Typical Speed (r/min)
    2550|2700
  • Maximum Airflow (CFM)
    1090|1130
  • Maximum Static Pressure
    0.78inH2O|0.65inH2O
  • Noise Level (dB)
    68|70
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    280 X 280 X 80
  • Mounting
    Flange Mount
  • Protection
    Impedance|Thermal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    280
  • Product Depth (Metric) (mm)
    280
  • Product Height (Metric) (mm)
    80
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources