Arrow Electronic Components Online
OA254LFGS221TXC|ORIONFAN|simage
OA254LFGS221TXC|ORIONFAN|limage
Blowers and Fans

OA254LFGS221TXC

AC Fan Axial Ball Bearing 230V 160V to 260V 850CFM 69dB 254 X 94mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    160 to 260
  • Power Rating (W)
    75
  • Typical Speed (r/min)
    2700
  • Maximum Airflow (CFM)
    850
  • Maximum Static Pressure
    0.78inH2O
  • Noise Level (dB)
    69
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    254 X 94
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Diameter (Metric) (mm)
    254
  • Product Height (Metric) (mm)
    94
Order Quantity

Documentation and Resources

Datasheets
Design resources