Blowers and Fans
OA254LFG221T
AC Fan Ball Bearing 230V 0.14A 31W/33W 50Hz/60Hz 1400RPM/1650RPM 460CFM/547CFM 52dB/55dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
160 to 260
Line Current (A)
0.14
Power Rating (W)
31|33
Typical Speed (r/min)
1400|1650
Maximum Airflow (CFM)
460|547
Maximum Pressure
0.32inH2O|0.39inH2O
Noise Level (dB)
52|55
Bearings
Ball
Shape
Round
Size (Metric) (mm)
254 X 110
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Diameter (Metric) (mm)
254
Product Height (Metric) (mm)
110

