Blowers and Fans
OA254LFG111TXC
AC Fan Ball Bearing 230V 75W 50Hz/60Hz 2700RPM 850CFM 69dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
160 to 260
Power Rating (W)
75
Typical Speed (r/min)
2700
Maximum Airflow (CFM)
850
Maximum Static Pressure
0.78inH2O
Noise Level (dB)
69
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
254 X 110
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Diameter (Metric) (mm)
254
Product Height (Metric) (mm)
110

