Arrow Electronic Components Online
OA254AP111TB|ORIONFAN|simage
OA254AP111TB|ORIONFAN|limage
Blowers and Fans

OA254AP-11-1TB

AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    80 to 130
  • Maximum Locked Rotor Current (A)
    0.53|0.51
  • Line Current (A)
    0.3|0.29
  • Power Rating (W)
    31|33
  • Typical Speed (r/min)
    1400|1650
  • Maximum Airflow (CFM)
    460|547
  • Maximum Static Pressure
    0.32inH2O|0.39inH2O
  • Noise Level (dB)
    52|55
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    254 X 89
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Diameter (Metric) (mm)
    254
  • Product Height (Metric) (mm)
    89
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources