Arrow Electronic Components Online
OA254AN221WBXC|ORIONFAN|simage
OA254AN221WBXC|ORIONFAN|limage
Blowers and Fans

OA254AN-22-1WBXC

AC Fan Ball Bearing 230V 75W 50Hz/60Hz 2700RPM 850CFM 69dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    160 to 260
  • Power Rating (W)
    60|75
  • Typical Speed (r/min)
    2750|3175
  • Maximum Airflow (CFM)
    875|1050
  • Maximum Pressure
    1.1inH2O
  • Noise Level (dB)
    70.2
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Diameter (Metric) (mm)
    254
  • Product Height (Metric) (mm)
    89
  • Special Features
    High Speed|High Performance

Documentation and Resources

Datasheets
Design resources