Blowers and Fans
OA254AN-22-1WB
AC Fan Axial Ball Bearing 230V 160V to 260V 815CFM/850CFM 65.4dB 254 X 89mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
160 to 260
Power Rating (W)
60|75
Typical Speed (r/min)
2525|2650
Maximum Airflow (CFM)
815|850
Maximum Static Pressure
0.77inH2O|0.72inH2O
Noise Level (dB)
65.4
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
254 X 89
Mounting
Flange Mount
Protection
Thermal
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Diameter (Metric) (mm)
254
Product Height (Metric) (mm)
89
Special Features
High Speed
Order Quantity

