Blowers and Fans
OA2547AN-22-3TB1856
AC Fan Ball Bearing 230V 32W/40W 50Hz/60Hz 1600RPM/1500RPM 560CFM/500CFM 46dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 240
Power Rating (W)
32|40
Typical Speed (r/min)
1450|1700
Maximum Airflow (CFM)
485|570
Maximum Static Pressure
0.25inH2O|0.2inH2O
Noise Level (dB)
46
Bearing Type
Ball
Mounting
Flange Mount
Protection
Thermal
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Diameter (Metric) (mm)
254
Product Height (Metric) (mm)
89
Special Features
Low Speed

