Arrow Electronic Components Online
OA2547AN222WB1856|ORIONFAN|simage
OA2547AN222WB1856|ORIONFAN|limage
Blowers and Fans

OA2547AN-22-2WB1856

AC Fan Ball Bearing 230V 80W/95W 50Hz/60Hz 2300RPM/2200RPM 660CFM/620CFM 63dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 240
  • Power Rating (W)
    80|95
  • Typical Speed (r/min)
    2300|2200
  • Maximum Airflow (CFM)
    660|620
  • Maximum Pressure
    0.33inH2O|0.27inH2O
  • Noise Level (dB)
    63
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Diameter (Metric) (mm)
    254
  • Product Height (Metric) (mm)
    89
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources