Arrow Electronic Components Online
OA2547AN221WB1856|ORIONFAN|simage
OA2547AN221WB1856|ORIONFAN|limage
Blowers and Fans

OA2547AN-22-1WB1856

AC Fan Ball Bearing 230V 95W/105W 50Hz/60Hz 2800RPM/3250RPM 840CFM/1000CFM 70dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 240
  • Power Rating (W)
    95|105
  • Typical Speed (r/min)
    2800|3250
  • Maximum Airflow (CFM)
    840|1000
  • Maximum Pressure
    0.78inH2O|0.6inH2O
  • Noise Level (dB)
    70
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Diameter (Metric) (mm)
    254
  • Product Height (Metric) (mm)
    89
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources