Blowers and Fans
OA2547AN-11-2WB1856
AC Fan Ball Bearing 115V 80W/95W 50Hz/60Hz 2300RPM/2200RPM 660CFM/620CFM 63dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 120
Power Rating (W)
80|95
Typical Speed (r/min)
2300|2200
Maximum Airflow (CFM)
660|620
Maximum Static Pressure
0.33inH2O|0.27inH2O
Noise Level (dB)
63
Bearing Type
Ball
Mounting
Flange Mount
Protection
Thermal
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Diameter (Metric) (mm)
254
Product Height (Metric) (mm)
89
Special Features
Middle Speed
Order Quantity

