Blowers and Fans
OA2543AN-11-3WB1856
AC Fan Ball Bearing 115V 32W/40W 50Hz/60Hz 1650RPM/1500RPM 510CFM/460CFM 48dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 120
Power Rating (W)
32|40
Typical Speed (r/min)
1500|1700
Maximum Airflow (CFM)
400|450
Maximum Pressure
0.22inH2O|0.28inH2O
Noise Level (dB)
49
Bearings
Ball
Mounting
Flange Mount
Protection
IP56
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Diameter (Metric) (mm)
254
Product Height (Metric) (mm)
80
Special Features
Low Speed

