Arrow Electronic Components Online
OA2543AN112TB1856|ORIONFAN|simage
OA2543AN112TB1856|ORIONFAN|limage
Blowers and Fans

OA2543AN-11-2TB1856

AC Fan Ball Bearing 115V 80W/95W 50Hz/60Hz 2300RPM/2000RPM 670CFM/615CFM 53dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 120
  • Power Rating (W)
    80|95
  • Typical Speed (r/min)
    2300|2250
  • Maximum Airflow (CFM)
    670|615
  • Maximum Static Pressure
    0.25inH2O|0.2inH2O
  • Noise Level (dB)
    56
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP56
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Diameter (Metric) (mm)
    254
  • Product Height (Metric) (mm)
    80
  • Special Features
    Middle Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources