Blowers and Fans
OA2543AN-11-1TB1856
AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3300RPM 800CFM/930CFM 66dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 120
Power Rating (W)
95|105
Typical Speed (r/min)
2800|3300
Maximum Airflow (CFM)
800|930
Maximum Static Pressure
0.96inH2O|1.07inH2O
Noise Level (dB)
67
Bearing Type
Ball
Mounting
Flange Mount
Protection
IP56
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Diameter (Metric) (mm)
254
Product Height (Metric) (mm)
80
Special Features
High Speed
Order Quantity

