Blowers and Fans
OA205AN-11-1TB1856
AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3200RPM 550CFM/650CFM 68dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 120
Power Rating (W)
60|80
Typical Speed (r/min)
2800|3000
Maximum Airflow (CFM)
520|590
Maximum Pressure
0.91inH2O|0.86inH2O
Noise Level (dB)
67
Bearings
Ball
Mounting
Flange Mount
Protection
IP56
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
205
Product Depth (Metric) (mm)
205
Product Height (Metric) (mm)
72
Special Features
High Speed

