Arrow Electronic Components Online
OA200EC111WB|ORIONFAN|simage
OA200EC111WB|ORIONFAN|limage
Blowers and Fans

OA200EC-11-1WB

AC Fan Axial Ball Bearing 115V 103V to 126V 290CFM/460CFM 44dB/55dB 250 X 76.1mm Box

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    103 to 126
  • Line Current (A)
    0.13|0.4
  • Power Rating (W)
    8.1|26
  • Typical Speed (r/min)
    1400|2200
  • Maximum Airflow (CFM)
    290|460
  • Maximum Pressure
    0.28inH2O|0.46inH2O
  • Noise Level (dB)
    44|55
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    250 X 76.1
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box
  • Product Weight (g)
    1000
  • Product Diameter (Metric) (mm)
    250
  • Product Height (Metric) (mm)
    76.1

Documentation and Resources

Datasheets
Design resources