Arrow Electronic Components Online
OA200AN111TB1856|ORIONFAN|simage
OA200AN111TB1856|ORIONFAN|limage
Blowers and Fans

OA200AN-11-1TB1856

AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3300RPM 430CFM/485CFM 68dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 130
  • Power Rating (W)
    95|105
  • Typical Speed (r/min)
    2775|3300
  • Maximum Airflow (CFM)
    430|485
  • Maximum Pressure
    0.82inH2O|0.93inH2O
  • Noise Level (dB)
    68.2
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP56
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Diameter (Metric) (mm)
    220
  • Product Height (Metric) (mm)
    70
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources