Blowers and Fans
OA180APL-22-1WB
AC Fan Axial Ball Bearing 230V 200V to 240V 405CFM 60dB 180 X 180 X 52.2mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 240
Power Rating (W)
70
Typical Speed (r/min)
3300
Maximum Airflow (CFM)
405
Maximum Pressure
0.83inH2O
Noise Level (dB)
60
Bearings
Ball
Shape
Square
Size (Metric) (mm)
180 X 180 X 52.2
Mounting
Flange Mount
Protection
Thermal
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
180
Product Depth (Metric) (mm)
180
Product Height (Metric) (mm)
52.2
Special Features
High Speed

