Arrow Electronic Components Online
OA180APL221TB|ORIONFAN|simage
OA180APL221TB|ORIONFAN|limage
Blowers and Fans

OA180APL-22-1TB

AC Fan Axial Ball Bearing 230V 200V to 240V 405CFM 60dB 180 X 180 X 52.2mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 240
  • Power Rating (W)
    70
  • Typical Speed (r/min)
    3300
  • Maximum Airflow (CFM)
    405
  • Maximum Pressure
    0.83inH2O
  • Noise Level (dB)
    60
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    180 X 180 X 52.2
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    180
  • Product Depth (Metric) (mm)
    180
  • Product Height (Metric) (mm)
    52.2
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources