Arrow Electronic Components Online
OA180APL111WB|ORIONFAN|simage
OA180APL111WB|ORIONFAN|limage
Blowers and Fans

OA180APL-11-1WB

AC Fan Axial Ball Bearing 115V 100V to 120V 405CFM 60dB 180 X 180 X 52.2mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 120
  • Power Rating (W)
    70
  • Typical Speed (r/min)
    3300
  • Maximum Airflow (CFM)
    405
  • Maximum Static Pressure
    0.83inH2O
  • Noise Level (dB)
    60
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    180 X 180 X 52.2
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    180
  • Product Depth (Metric) (mm)
    180
  • Product Height (Metric) (mm)
    52.2
  • Special Features
    High Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources