Arrow Electronic Components Online
OA180ANL221TB1856|ORIONFAN|simage
OA180ANL221TB1856|ORIONFAN|limage
Blowers and Fans

OA180ANL-22-1TB1856

AC Fan Ball Bearing 230V 60W/80W 50Hz/60Hz 2750RPM/3250RPM 330CFM/400CFM 65dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 240
  • Power Rating (W)
    60|80
  • Typical Speed (r/min)
    2750|3250
  • Maximum Airflow (CFM)
    330|400
  • Maximum Static Pressure
    0.6inH2O|0.8inH2O
  • Noise Level (dB)
    65
  • Bearing Type
    Ball
  • Shape
    Square
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    180
  • Product Depth (Metric) (mm)
    180
  • Product Height (Metric) (mm)
    65
  • Special Features
    High Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources